
BAS16-E3-18 | |
|---|---|
DigiKey Part Number | 112-BAS16-E3-18TR-ND - Tape & Reel (TR) 112-BAS16-E3-18CT-ND - Cut Tape (CT) 112-BAS16-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16-E3-18 |
Description | DIODE STANDARD 75V 150MA SOT233 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 6 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16-G3-08 | Vishay General Semiconductor - Diodes Division | 54 000 | 112-BAS16-G3-08CT-ND | 7,30000 Kč | Parametric Equivalent |
| BAS16-HE3-08 | Vishay General Semiconductor - Diodes Division | 36 | BAS16-HE3-08GICT-ND | 3,75000 Kč | Parametric Equivalent |
| MMBD914-7-F | Diodes Incorporated | 1 278 | MMBD914-FDICT-ND | 3,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,21300 Kč | 42,13 Kč |
| 100 | 2,63610 Kč | 263,61 Kč |
| 500 | 1,94666 Kč | 973,33 Kč |
| 1 000 | 1,72308 Kč | 1 723,08 Kč |
| 2 000 | 1,53445 Kč | 3 068,90 Kč |
| 5 000 | 1,32991 Kč | 6 649,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,20328 Kč | 12 032,80 Kč |
| 20 000 | 1,09667 Kč | 21 933,40 Kč |
| 30 000 | 1,04234 Kč | 31 270,20 Kč |
| 50 000 | 0,98128 Kč | 49 064,00 Kč |
| 70 000 | 0,94511 Kč | 66 157,70 Kč |
| 100 000 | 0,90996 Kč | 90 996,00 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |





