Diode 75 V 150mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16-HE3-08

DigiKey Part Number
BAS16-HE3-08GITR-ND - Tape & Reel (TR)
BAS16-HE3-08GICT-ND - Cut Tape (CT)
BAS16-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16-HE3-08
Description
DIODE STANDARD 75V 150MA SOT233
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOT-23-3
EDA/CAD Models
BAS16-HE3-08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Mfr
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
Current - Average Rectified (Io)
150mA
Supplier Device Package
SOT-23-3
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Reverse Recovery Time (trr)
6 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS16-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BAS16-HE3_A-08CT-ND8,40000 KčMFR Recommended
BAS116LT1Gonsemi20 215BAS116LT1GOSCT-ND3,36000 KčSimilar
BAS16-AU_R1_000A1Panjit International Inc.1833757-BAS16-AU_R1_000A1CT-ND2,09000 KčSimilar
BAS16Q-7-FDiodes Incorporated10 88831-BAS16Q-7-FCT-ND3,99000 KčSimilar
In-Stock: 36
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,52000 Kč25,20 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,33100 Kč23,31 Kč
1001,44260 Kč144,26 Kč
5001,04948 Kč524,74 Kč
1 0000,92181 Kč921,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč