Parametric Equivalent

3-104-580 | |
|---|---|
DigiKey Part Number | 486-3-104-580-ND |
Manufacturer | |
Manufacturer Product Number | 3-104-580 |
Description | FMAC NEO FILTER 3PH 1ST 16A 520V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 16 A 50/60Hz Single Stage Terminal Block |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 300 V | |
Voltage - Rated AC (Phase to Phase) | 520 V | |
Current | 16 A | |
Frequency - Operating | 50/60Hz | |
Applications | Converter | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 021,27000 Kč | 2 021,27 Kč |
| Unit Price without VAT: | 2 021,27000 Kč |
|---|---|
| Unit Price with VAT: | 2 445,73670 Kč |










