Parametric Equivalent

B84143V0016R229 | |
|---|---|
DigiKey Part Number | 495-B84143V0016R229-ND |
Manufacturer | |
Manufacturer Product Number | B84143V0016R229 |
Description | LINE FILTER 16A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 16 A 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84143V0016R229 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 300 V | |
Voltage - Rated AC (Phase to Phase) | 520 V | |
Current | 16 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 575,01000 Kč | 10 575,01 Kč |
| 10 | 10 124,60600 Kč | 101 246,06 Kč |
| Unit Price without VAT: | 10 575,01000 Kč |
|---|---|
| Unit Price with VAT: | 12 795,76210 Kč |


