Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
SCHURTER Locking C13 PDU socket: 4751 series

3-103-835

DigiKey Part Number
486-3-103-835-ND
Manufacturer
Manufacturer Product Number
3-103-835
Description
PWR ENT RCPT IEC320-2-2F PNL QC
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-2-2/F
Connector Type
Receptacle, Female Sockets
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3 per connection (2)
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Features
Terminating Cover
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 32.45mm x 49.00mm
Panel Thickness
0.059" (1.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Approval Agency
CCC, cURus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,00000 Kč101,00 Kč
1085,75600 Kč857,56 Kč
2580,38880 Kč2 009,72 Kč
5076,54620 Kč3 827,31 Kč
12071,95667 Kč8 634,80 Kč
36066,59050 Kč23 972,58 Kč
60064,23463 Kč38 540,78 Kč
1 08061,62699 Kč66 557,15 Kč
2 52058,05456 Kč146 297,49 Kč
Manufacturers Standard Package
Unit Price without VAT:101,00000 Kč
Unit Price with VAT:122,21000 Kč