White Jumper Lead Female Quick Connect (4.8 x 0.8mm) to Female Quick Connect (4.8 x 0.8mm) 2.76" (70.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0881.0076

DigiKey Part Number
486-7048-ND
Manufacturer
Manufacturer Product Number
0881.0076
Description
JUMPER WIRE CONNECTION KE/KG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
White Jumper Lead Female Quick Connect (4.8 x 0.8mm) to Female Quick Connect (4.8 x 0.8mm) 2.76" (70.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Contact End
Female Quick Connect (4.8 x 0.8mm) to Female Quick Connect (4.8 x 0.8mm)
Length
2.76" (70.08mm)
Wire Gauge
-
Contact Finish
-
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1121,58000 Kč121,58 Kč
10110,21900 Kč1 102,19 Kč
25105,94760 Kč2 648,69 Kč
50102,83140 Kč5 141,57 Kč
10099,80560 Kč9 980,56 Kč
30095,19023 Kč28 557,07 Kč
50093,11690 Kč46 558,45 Kč
1 00090,37518 Kč90 375,18 Kč
Manufacturers Standard Package
Unit Price without VAT:121,58000 Kč
Unit Price with VAT:147,11180 Kč