
0881.0077 | |
|---|---|
DigiKey Part Number | 486-7047-ND |
Manufacturer | |
Manufacturer Product Number | 0881.0077 |
Description | JUMPER WIRE CONNECTION KE/KG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | White Jumper Lead Female Quick Connect (4.8 x 0.8mm) to Female Quick Connect (4.8 x 0.8mm) 3.94" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Female Quick Connect (4.8 x 0.8mm) to Female Quick Connect (4.8 x 0.8mm) | |
Length | 3.94" (100.00mm) | |
Wire Gauge | - | |
Contact Finish | - | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,58000 Kč | 121,58 Kč |
| 10 | 110,21900 Kč | 1 102,19 Kč |
| 25 | 105,94760 Kč | 2 648,69 Kč |
| 50 | 102,83140 Kč | 5 141,57 Kč |
| 100 | 99,80560 Kč | 9 980,56 Kč |
| 300 | 95,19023 Kč | 28 557,07 Kč |
| 500 | 93,11690 Kč | 46 558,45 Kč |
| 1 000 | 90,37518 Kč | 90 375,18 Kč |
| Unit Price without VAT: | 121,58000 Kč |
|---|---|
| Unit Price with VAT: | 147,11180 Kč |




