
0881.0075 | |
|---|---|
DigiKey Part Number | 0881.0075-ND |
Manufacturer | |
Manufacturer Product Number | 0881.0075 |
Description | JUMPER WIRE CONNECTION KE/KG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | White Jumper Lead Female Quick Connect (4.8 x 0.8mm) to Female/Male Quick Connect (4.8 x 0.8mm) 3.94" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Female Quick Connect (4.8 x 0.8mm) to Female/Male Quick Connect (4.8 x 0.8mm) | |
Length | 3.94" (100.00mm) | |
Wire Gauge | - | |
Contact Finish | - | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,27000 Kč | 140,27 Kč |
| 10 | 127,10100 Kč | 1 271,01 Kč |
| 25 | 122,19160 Kč | 3 054,79 Kč |
| 50 | 118,59680 Kč | 5 929,84 Kč |
| 100 | 115,10890 Kč | 11 510,89 Kč |
| 300 | 109,78523 Kč | 32 935,57 Kč |
| 500 | 107,39428 Kč | 53 697,14 Kč |
| 1 000 | 104,23113 Kč | 104 231,13 Kč |
| Unit Price without VAT: | 140,27000 Kč |
|---|---|
| Unit Price with VAT: | 169,72670 Kč |






