
0881.0074 | |
|---|---|
DigiKey Part Number | 486-4279-ND |
Manufacturer | |
Manufacturer Product Number | 0881.0074 |
Description | JUMPER WIRE CONNECTION KE/KG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White Jumper Lead Female Quick Connect (4.8 x 0.8mm) to Female/Male Quick Connect (4.8 x 0.8mm) 2.76" (70.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Female Quick Connect (4.8 x 0.8mm) to Female/Male Quick Connect (4.8 x 0.8mm) | |
Length | 2.76" (70.08mm) | |
Wire Gauge | - | |
Contact Finish | - | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,97000 Kč | 133,97 Kč |
| 10 | 121,24200 Kč | 1 212,42 Kč |
| 25 | 116,55560 Kč | 2 913,89 Kč |
| 50 | 113,12880 Kč | 5 656,44 Kč |
| 100 | 109,80270 Kč | 10 980,27 Kč |
| 300 | 104,72543 Kč | 31 417,63 Kč |
| 500 | 102,44462 Kč | 51 222,31 Kč |
| 1 000 | 99,42742 Kč | 99 427,42 Kč |
| Unit Price without VAT: | 133,97000 Kč |
|---|---|
| Unit Price with VAT: | 162,10370 Kč |



