
0034.6621 | |
|---|---|
DigiKey Part Number | 486-1474-ND |
Manufacturer | |
Manufacturer Product Number | 0034.6621 |
Description | FUSE BOARD MNT 4A 250VAC 125VDC |
Customer Reference | |
Detailed Description | 4 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6621 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 40A | |
Melting I²t | 76.0 | |
Approval Agency | CCC, cURus, KC, PSE/JET, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 5 | 19,94800 Kč | 99,74 Kč |
| 10 | 18,41500 Kč | 184,15 Kč |
| 50 | 15,27400 Kč | 763,70 Kč |
| 100 | 14,09390 Kč | 1 409,39 Kč |
| 300 | 12,40003 Kč | 3 720,01 Kč |
| 500 | 11,68076 Kč | 5 840,38 Kč |
| 1 000 | 10,76756 Kč | 10 767,56 Kč |
| 5 000 | 10,38015 Kč | 51 900,75 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |








