
0034.6980 | |
|---|---|
DigiKey Part Number | 486-0034.6980TR-ND - Tape & Reel (TR) 486-0034.6980CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.6980 |
Description | FUSE BRD MNT 3.15A 250VAC RADIAL |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 57.0 | |
Approval Agency | CCC, cURus, KC, PSE/JET, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 5 | 25,36600 Kč | 126,83 Kč |
| 10 | 23,41300 Kč | 234,13 Kč |
| 50 | 19,42320 Kč | 971,16 Kč |
| 100 | 17,91760 Kč | 1 791,76 Kč |
| 250 | 16,10380 Kč | 4 025,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 13,44824 Kč | 10 086,18 Kč |
| 1 500 | 12,39190 Kč | 18 587,85 Kč |
| 2 250 | 11,81002 Kč | 26 572,54 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |


