
0034.5630.11 | |
|---|---|
DigiKey Part Number | 486-1928-ND |
Manufacturer | |
Manufacturer Product Number | 0034.5630.11 |
Description | FUSE GLASS 20A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 125A |
Part Status Active | Melting I²t 3057.0 |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 Kč | 49,01 Kč |
| 5 | 40,71000 Kč | 203,55 Kč |
| 10 | 37,54000 Kč | 375,40 Kč |
| 50 | 31,14980 Kč | 1 557,49 Kč |
| 100 | 28,73890 Kč | 2 873,89 Kč |
| 300 | 25,27687 Kč | 7 583,06 Kč |
| 500 | 23,80530 Kč | 11 902,65 Kč |
| 1 000 | 21,93561 Kč | 21 935,61 Kč |
| 5 000 | 18,09865 Kč | 90 493,25 Kč |
| Unit Price without VAT: | 49,01000 Kč |
|---|---|
| Unit Price with VAT: | 59,30210 Kč |











