0034.2524 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 4 886
Unit Price: 50,89000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 5 154
Unit Price: 49,01000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 625
Unit Price: 49,01000 Kč
Datasheet
6.3 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.2524

DigiKey Part Number
486-1808-ND
Manufacturer
Manufacturer Product Number
0034.2524
Description
FUSE CERAMIC 6.3A 250VAC 125VDC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.3 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
0034.2524 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Voltage Rating - DC
Series
Response Time
Medium Blow
Packaging
Bulk
Package / Case
Part Status
Active
Breaking Capacity @ Rated Voltage
1kA
Mounting Type
Requires Holder
Melting I²t
159.0
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
021506.3HXPLittelfuse Inc.4 886F2667-ND50,89000 KčSimilar
021506.3MXPLittelfuse Inc.5 154F1701-ND49,01000 KčSimilar
021506.3TXPLittelfuse Inc.625F4328-ND49,01000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,46000 Kč45,46 Kč
537,74800 Kč188,74 Kč
1034,85000 Kč348,50 Kč
5028,90580 Kč1 445,29 Kč
10026,66580 Kč2 666,58 Kč
30023,45550 Kč7 036,65 Kč
50022,09056 Kč11 045,28 Kč
1 00020,35664 Kč20 356,64 Kč
5 00016,79835 Kč83 991,75 Kč
Manufacturers Standard Package
Unit Price without VAT:45,46000 Kč
Unit Price with VAT:55,00660 Kč