Similar
Similar
Similar
Similar

0034.2519 | |
|---|---|
DigiKey Part Number | 486-1807-ND |
Manufacturer | |
Manufacturer Product Number | 0034.2519 |
Description | FUSE CERM 2A 250VAC 125VDC 5X20 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.2519 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC |
Series | Response Time Medium Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 1kA |
Mounting Type Requires Holder | Melting I²t 4.8 |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0215002.HXP | Littelfuse Inc. | 888 | F2662-ND | 1,90000 Kč | Similar |
| 0215002.MRGT1P | Littelfuse Inc. | 0 | 0215002.MRGT1P-ND | 1,46814 Kč | Similar |
| 0215002.MXGP | Littelfuse Inc. | 0 | 0215002.MXGP-ND | 1,62350 Kč | Similar |
| 0215002.MXP | Littelfuse Inc. | 49 940 | F4609-ND | 1,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,46000 Kč | 45,46 Kč |
| 5 | 37,74800 Kč | 188,74 Kč |
| 10 | 34,85000 Kč | 348,50 Kč |
| 50 | 28,90580 Kč | 1 445,29 Kč |
| 100 | 26,66580 Kč | 2 666,58 Kč |
| 300 | 23,45550 Kč | 7 036,65 Kč |
| 500 | 22,09056 Kč | 11 045,28 Kč |
| 1 000 | 20,35664 Kč | 20 356,64 Kč |
| 5 000 | 16,79835 Kč | 83 991,75 Kč |
| Unit Price without VAT: | 45,46000 Kč |
|---|---|
| Unit Price with VAT: | 55,00660 Kč |



