50 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.1529

DigiKey Part Number
486-2516-ND
Manufacturer
Manufacturer Product Number
0034.1529
Description
FUSE GLASS 50MA 250VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
0034.1529 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Melting I²t
2.5E-4
Mounting Type
Requires Holder
Approval Agency
CCC, cURus, VDE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0217.050MXPLittelfuse Inc.7 733F4629-ND57,14000 KčDirect
BK1/S500-50-REaton - Electronics Division323283-BK1/S500-50-R-ND107,61000 KčSimilar
In-Stock: 661
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,83000 Kč73,83 Kč
561,14800 Kč305,74 Kč
1056,43500 Kč564,35 Kč
5046,81220 Kč2 340,61 Kč
10043,18130 Kč4 318,13 Kč
25038,79124 Kč9 697,81 Kč
50035,75300 Kč17 876,50 Kč
1 00032,93605 Kč32 936,05 Kč
5 00027,37284 Kč136 864,20 Kč
Manufacturers Standard Package
Unit Price without VAT:73,83000 Kč
Unit Price with VAT:89,33430 Kč