
0034.1527 | |
|---|---|
DigiKey Part Number | 486-1813-ND |
Manufacturer | |
Manufacturer Product Number | 0034.1527 |
Description | FUSE GLASS 32MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.1527 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 8.2E-5 |
Mounting Type Requires Holder | Approval Agency CCC, cURus, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,86000 Kč | 98,86 Kč |
| 5 | 82,04600 Kč | 410,23 Kč |
| 10 | 75,68500 Kč | 756,85 Kč |
| 50 | 62,78340 Kč | 3 139,17 Kč |
| 100 | 57,90740 Kč | 5 790,74 Kč |
| 250 | 52,01196 Kč | 13 002,99 Kč |
| 500 | 47,93012 Kč | 23 965,06 Kč |
| 1 000 | 44,14421 Kč | 44 144,21 Kč |
| 5 000 | 37,80059 Kč | 189 002,95 Kč |
| Unit Price without VAT: | 98,86000 Kč |
|---|---|
| Unit Price with VAT: | 119,62060 Kč |





