


BK1/S500-50-R | |
|---|---|
DigiKey Part Number | 283-BK1/S500-50-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S500-50-R |
Description | FUSE GLASS 50MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 2.0E-4 |
Mounting Type Requires Holder | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Fuse Type | DC Cold Resistance 17 Ohms |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,61000 Kč | 107,61 Kč |
| 5 | 89,22000 Kč | 446,10 Kč |
| 10 | 82,31700 Kč | 823,17 Kč |
| 50 | 68,27260 Kč | 3 413,63 Kč |
| 100 | 62,96900 Kč | 6 296,90 Kč |
| 250 | 56,55512 Kč | 14 138,78 Kč |
| 500 | 52,11372 Kč | 26 056,86 Kč |
| 1 000 | 47,99455 Kč | 47 994,55 Kč |
| 5 000 | 41,45031 Kč | 207 251,55 Kč |
| Unit Price without VAT: | 107,61000 Kč |
|---|---|
| Unit Price with VAT: | 130,20810 Kč |

