
0217.050MXP | |
|---|---|
DigiKey Part Number | F4629-ND |
Manufacturer | |
Manufacturer Product Number | 0217.050MXP |
Description | FUSE GLASS 50MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 1.9E-4 |
Part Status Active | Approval Agency CCC, CE, CSA, K-MARK, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 15.2 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,14000 Kč | 57,14 Kč |
| 5 | 47,46800 Kč | 237,34 Kč |
| 10 | 43,79700 Kč | 437,97 Kč |
| 50 | 36,33440 Kč | 1 816,72 Kč |
| 100 | 33,51690 Kč | 3 351,69 Kč |
| 250 | 30,11200 Kč | 7 528,00 Kč |
| 500 | 27,75492 Kč | 13 877,46 Kč |
| 1 000 | 25,57009 Kč | 25 570,09 Kč |
| 5 000 | 24,54434 Kč | 122 721,70 Kč |
| Unit Price without VAT: | 57,14000 Kč |
|---|---|
| Unit Price with VAT: | 69,13940 Kč |
















