0031.8476
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0031.8361

DigiKey Part Number
486-0031.8361TR-ND - Tape & Reel (TR)
486-0031.8361CT-ND - Cut Tape (CT)
486-0031.8361DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0031.8361
Description
FUSE GLASS 250MA 250VAC 5X20MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
250 mA 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.238
Approval Agency
cURus, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 378
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,40000 Kč75,40 Kč
562,53200 Kč312,66 Kč
1057,69900 Kč576,99 Kč
5047,87160 Kč2 393,58 Kč
10044,15750 Kč4 415,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40037,53358 Kč15 013,43 Kč
80034,58066 Kč27 664,53 Kč
1 20032,95358 Kč39 544,30 Kč
2 00031,00223 Kč62 004,46 Kč
2 80029,77396 Kč83 367,09 Kč
4 00029,60464 Kč118 418,56 Kč
Manufacturers Standard Package
Unit Price without VAT:75,40000 Kč
Unit Price with VAT:91,23400 Kč