AGC-6-R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 96
Unit Price: 1,88000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 612
Unit Price: 0,45000 Kč
Datasheet
ABC-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABC-13
AGC Series Cylindrical

AGC-6-R

DigiKey Part Number
283-AGC-6-R-ND
Manufacturer
Manufacturer Product Number
AGC-6-R
Description
FUSE GLASS 6A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
0.071
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.015 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
537,91000 Kč189,55 Kč
1034,97400 Kč349,74 Kč
1533,36933 Kč500,54 Kč
2531,45320 Kč786,33 Kč
3530,24514 Kč1 058,58 Kč
5029,02040 Kč1 451,02 Kč
12526,08416 Kč3 260,52 Kč
25024,05532 Kč6 013,83 Kč
50022,17728 Kč11 088,64 Kč
Manufacturers Standard Package
Unit Price without VAT:37,91000 Kč
Unit Price with VAT:45,87110 Kč