Similar
Similar




AGC-1-R | |
|---|---|
DigiKey Part Number | 283-4395-ND |
Manufacturer | |
Manufacturer Product Number | AGC-1-R |
Description | FUSE GLASS 1A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 3.24 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.167 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.1024 | SCHURTER Inc. | 0 | 486-2468-ND | 0,00000 Kč | Similar |
| 0312001.VXP | Littelfuse Inc. | 163 | F10045-ND | 43,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 26,71000 Kč | 133,55 Kč |
| 10 | 24,63100 Kč | 246,31 Kč |
| 15 | 23,50400 Kč | 352,56 Kč |
| 25 | 22,14880 Kč | 553,72 Kč |
| 35 | 21,29800 Kč | 745,43 Kč |
| 50 | 20,43520 Kč | 1 021,76 Kč |
| Unit Price without VAT: | 26,71000 Kč |
|---|---|
| Unit Price with VAT: | 32,31910 Kč |






