
0312001.VXP | |
|---|---|
DigiKey Part Number | F10045-ND |
Manufacturer | |
Manufacturer Product Number | 0312001.VXP |
Description | FUSE GLASS 1A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.76 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.19 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 5 | 33,17600 Kč | 165,88 Kč |
| 10 | 30,61500 Kč | 306,15 Kč |
| 50 | 25,39500 Kč | 1 269,75 Kč |
| 100 | 23,42960 Kč | 2 342,96 Kč |
| 250 | 21,05260 Kč | 5 263,15 Kč |
| 500 | 19,40846 Kč | 9 704,23 Kč |
| 1 000 | 17,88484 Kč | 17 884,84 Kč |
| 5 000 | 16,54382 Kč | 82 719,10 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |













