3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0312003.VXP

DigiKey Part Number
F10046-ND
Manufacturer
Manufacturer Product Number
0312003.VXP
Description
FUSE GLASS 3A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
14.0
Approval Agency
CE, CSA, KC, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.0427 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,11000 Kč40,11 Kč
533,17600 Kč165,88 Kč
1030,61500 Kč306,15 Kč
5025,39500 Kč1 269,75 Kč
10023,42960 Kč2 342,96 Kč
25021,05260 Kč5 263,15 Kč
50019,40846 Kč9 704,23 Kč
1 00017,88484 Kč17 884,84 Kč
5 00016,54382 Kč82 719,10 Kč
Manufacturers Standard Package
Unit Price without VAT:40,11000 Kč
Unit Price with VAT:48,53310 Kč