



AGC-1-1/2-R | |
|---|---|
DigiKey Part Number | 283-AGC-1-1/2-R-ND |
Manufacturer | |
Manufacturer Product Number | AGC-1-1/2-R |
Description | FUSE GLASS 1.5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 9.023 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.077 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 43,50800 Kč | 217,54 Kč |
| 10 | 40,16900 Kč | 401,69 Kč |
| 15 | 38,31467 Kč | 574,72 Kč |
| 25 | 36,10800 Kč | 902,70 Kč |
| 35 | 34,72457 Kč | 1 215,36 Kč |
| 50 | 33,31960 Kč | 1 665,98 Kč |
| Unit Price without VAT: | 43,50800 Kč |
|---|---|
| Unit Price with VAT: | 52,64468 Kč |



