0034.1743
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.5140

DigiKey Part Number
486-2590-ND
Manufacturer
Manufacturer Product Number
0034.5140
Description
FUSE GLASS 6A 250VAC 3AB 3AG
Customer Reference
Detailed Description
6 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,62000 Kč45,62 Kč
537,74400 Kč188,72 Kč
1034,84900 Kč348,49 Kč
5028,90780 Kč1 445,39 Kč
Unit Price without VAT:45,62000 Kč
Unit Price with VAT:55,20020 Kč