
0312.100VXP | |
|---|---|
DigiKey Part Number | F10043-ND |
Manufacturer | |
Manufacturer Product Number | 0312.100VXP |
Description | FUSE GLASS 100MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.00102 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 11.28 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,23000 Kč | 116,23 Kč |
| 5 | 96,40200 Kč | 482,01 Kč |
| 10 | 88,96500 Kč | 889,65 Kč |
| 50 | 73,78400 Kč | 3 689,20 Kč |
| 100 | 68,04740 Kč | 6 804,74 Kč |
| 250 | 61,10604 Kč | 15 276,51 Kč |
| 500 | 56,29890 Kč | 28 149,45 Kč |
| 1 000 | 53,49144 Kč | 53 491,44 Kč |
| Unit Price without VAT: | 116,23000 Kč |
|---|---|
| Unit Price with VAT: | 140,63830 Kč |

















