Fuse Block 16 A 1000V 1 Circuit Cartridge Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 16 A 1000V 1 Circuit Cartridge Surface Mount
0031.8241
0031.8241

0031.8241

DigiKey Part Number
486-1169-ND
Manufacturer
Manufacturer Product Number
0031.8241
Description
FUSE BLOK CARTRIDGE 600V 16A SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fuse Block 16 A 1000V 1 Circuit Cartridge Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0031.8241 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm
Current Rating (Amps)
16 A
For Use With/Related Products
3AG, 1/4" x 1-1/4", 5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Gull Wing
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 458
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,87000 Kč68,87 Kč
557,11400 Kč285,57 Kč
1052,70500 Kč527,05 Kč
5043,73040 Kč2 186,52 Kč
10040,33930 Kč4 033,93 Kč
30035,47333 Kč10 642,00 Kč
50033,40320 Kč16 701,60 Kč
1 00030,77299 Kč30 772,99 Kč
5 00025,38133 Kč126 906,65 Kč
Manufacturers Standard Package
Unit Price without VAT:68,87000 Kč
Unit Price with VAT:83,33270 Kč