



0031.1623 | |
|---|---|
DigiKey Part Number | 486-3638-ND |
Manufacturer | |
Manufacturer Product Number | 0031.1623 |
Description | FUSE HLDR CART 500V 20A PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 500V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm), 5mm x 20mm | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4", 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,44000 Kč | 173,44 Kč |
| 5 | 143,92000 Kč | 719,60 Kč |
| 10 | 132,79100 Kč | 1 327,91 Kč |
| 50 | 110,13040 Kč | 5 506,52 Kč |
| 100 | 101,55470 Kč | 10 155,47 Kč |
| 250 | 91,18088 Kč | 22 795,22 Kč |
| 500 | 83,99452 Kč | 41 997,26 Kč |
| 1 000 | 77,32660 Kč | 77 326,60 Kč |
| Unit Price without VAT: | 173,44000 Kč |
|---|---|
| Unit Price with VAT: | 209,86240 Kč |






