
0031.1611 | |
|---|---|
DigiKey Part Number | 486-1756-ND |
Manufacturer | |
Manufacturer Product Number | 0031.1611 |
Description | FUSEHOLDER CAP 5X20 SLOT PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cap (Cover) Fuseholder; 5x20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0031.1611 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Fuseholder; 5x20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,50000 Kč | 170,50 Kč |
| 5 | 141,48400 Kč | 707,42 Kč |
| 10 | 130,54500 Kč | 1 305,45 Kč |
| 50 | 108,25300 Kč | 5 412,65 Kč |
| 100 | 99,82450 Kč | 9 982,45 Kč |
| 300 | 87,71913 Kč | 26 315,74 Kč |
| 500 | 82,56540 Kč | 41 282,70 Kč |
| 1 000 | 76,01234 Kč | 76 012,34 Kč |
| Unit Price without VAT: | 170,50000 Kč |
|---|---|
| Unit Price with VAT: | 206,30500 Kč |



