
0031.1613 | |
|---|---|
DigiKey Part Number | 486-1748-ND |
Manufacturer | |
Manufacturer Product Number | 0031.1613 |
Description | FUSEHOLDER CAP 6.3X32 SLOT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cap (Cover) Fuseholder; 3AG, 1 1/4" L x 1/4" Dia |
Datasheet | Datasheet |
EDA/CAD Models | 0031.1613 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Fuseholder; 3AG, 1 1/4" L x 1/4" Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,38000 Kč | 176,38 Kč |
| 5 | 146,35600 Kč | 731,78 Kč |
| 10 | 135,05900 Kč | 1 350,59 Kč |
| 50 | 112,00340 Kč | 5 600,17 Kč |
| 100 | 103,28080 Kč | 10 328,08 Kč |
| 300 | 90,75407 Kč | 27 226,22 Kč |
| 500 | 85,42070 Kč | 42 710,35 Kč |
| 1 000 | 78,63814 Kč | 78 638,14 Kč |
| Unit Price without VAT: | 176,38000 Kč |
|---|---|
| Unit Price with VAT: | 213,41980 Kč |



