



0031.1622 | |
|---|---|
DigiKey Part Number | 486-4153-ND |
Manufacturer | |
Manufacturer Product Number | 0031.1622 |
Description | FEC FUSEHOLDER 6.3X32 IP 40 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 600V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,08000 Kč | 313,08 Kč |
| 5 | 259,78800 Kč | 1 298,94 Kč |
| 10 | 239,69200 Kč | 2 396,92 Kč |
| 50 | 198,69140 Kč | 9 934,57 Kč |
| 100 | 183,17190 Kč | 18 317,19 Kč |
| 300 | 160,86357 Kč | 48 259,07 Kč |
| 500 | 151,36156 Kč | 75 680,78 Kč |
| 1 000 | 139,27406 Kč | 139 274,06 Kč |
| Unit Price without VAT: | 313,08000 Kč |
|---|---|
| Unit Price with VAT: | 378,82680 Kč |




