20860222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20860222

DigiKey Part Number
1439-1139-ND
Manufacturer
Manufacturer Product Number
20860222
Description
RCKMNT CHS FRM 19" 3U 84HP 460MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Chassis, Open 18.110" L x 15.866" W x 5.218" H (460.00mm x 403.00mm x 132.55mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
20860222 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schroff
Series
Packaging
Box
Part Status
Active
Type
Chassis, Open
Size / Dimension
18.110" L x 15.866" W x 5.218" H (460.00mm x 403.00mm x 132.55mm)
Features
-
Color
Natural
Material
Metal, Aluminum
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 886,00000 Kč2 886,00 Kč
52 466,96800 Kč12 334,84 Kč
102 367,20300 Kč23 672,03 Kč
Manufacturers Standard Package
Unit Price without VAT:2 886,00000 Kč
Unit Price with VAT:3 492,06000 Kč