Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3J-6300

DigiKey Part Number
Z12864-ND
Manufacturer
Manufacturer Product Number
B3J-6300
Description
SWITCH PUSH SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B3J-6300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Keyswitch, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
50mA (DC)
Voltage Rating - DC
24 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Yellow
Illumination Type, Color
LED, Green/Red
Illumination Voltage (Nominal)
2.0, 2.1 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 70°C
Mechanical Life
3,000,000 Cycles
Electrical Life
3,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,56000 Kč131,56 Kč
10113,52300 Kč1 135,23 Kč
25107,06040 Kč2 676,51 Kč
50102,40400 Kč5 120,20 Kč
10097,94570 Kč9 794,57 Kč
30076,53360 Kč22 960,08 Kč
Manufacturers Standard Package
Unit Price without VAT:131,56000 Kč
Unit Price with VAT:159,18760 Kč