
ZBZ58 | |
|---|---|
DigiKey Part Number | 4008-ZBZ58-ND |
Manufacturer | |
Manufacturer Product Number | ZBZ58 |
Description | HARMONY XB4, BELLOW SEAL, SILICO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Silicone Yellow |
Datasheet | Datasheet |
EDA/CAD Models | ZBZ58 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
For Use With/Related Products | - | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | - | |
Actuator Diameter | - | |
Color | Yellow | |
Material | Silicone | |
Operating Temperature | - | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,38000 Kč | 260,38 Kč |
| Unit Price without VAT: | 260,38000 Kč |
|---|---|
| Unit Price with VAT: | 315,05980 Kč |









