
XALK178GH7 | |
|---|---|
DigiKey Part Number | 4008-XALK178GH7-ND |
Manufacturer | |
Manufacturer Product Number | XALK178GH7 |
Description | HARMONY, CONTROL STATION, PLASTI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NO + SPST-NC |
Datasheet | Datasheet |
EDA/CAD Models | XALK178GH7 Models |
Category | Switch Function On-Off |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Series | Voltage Rating - DC 600 V |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof |
Reset Operation Pull or Twist | Operating Temperature -40°C ~ 70°C |
Circuit SPST-NO + SPST-NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 060,52000 Kč | 5 060,52 Kč |
| Unit Price without VAT: | 5 060,52000 Kč |
|---|---|
| Unit Price with VAT: | 6 123,22920 Kč |









