
ZBZ28 | |
|---|---|
DigiKey Part Number | 4008-ZBZ28-ND |
Manufacturer | |
Manufacturer Product Number | ZBZ28 |
Description | HARMONY XB4, BELLOW SEAL, SILICO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Silicone Black |
Datasheet | Datasheet |
EDA/CAD Models | ZBZ28 Models |
Category | Mounting Feature Front of Panel |
Manufacturer Schneider Electric | Color Black |
Series | Material Silicone |
Packaging Box | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,56000 Kč | 335,56 Kč |
| Unit Price without VAT: | 335,56000 Kč |
|---|---|
| Unit Price with VAT: | 406,02760 Kč |











