Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front
Improve Integrity of Your Emergency Stop | Schneider Electric
How to Mount the New illuminated Ring for E-Stop | Schneider Electric Support

XALK84W3BG

DigiKey Part Number
4008-XALK84W3BG-ND
Manufacturer
Manufacturer Product Number
XALK84W3BG
Description
SWITCH ESTOP TWIST RESET 6A 120V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
XALK84W3BG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
3PST-2NC/1NO
Switch Function
On-Off, Off-On
Features
-
Current Rating (Amps)
6A (AC), 550mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Panel Cutout Dimensions
Circular - 22.00mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 70°C
Illumination Voltage (Nominal)
24 VAC/DC
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 813,94000 Kč2 813,94 Kč
Manufacturers Standard Package
Unit Price without VAT:2 813,94000 Kč
Unit Price with VAT:3 404,86740 Kč