


XVSV9MWN | |
|---|---|
DigiKey Part Number | 4008-XVSV9MWN-ND |
Manufacturer | |
Manufacturer Product Number | XVSV9MWN |
Description | BUZZER 105MMX105MM DIN RAIL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Buzzers 100mA DIN Rail Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | XVSV9MWN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | - | |
Input Type | AC | |
Voltage Range | 90 ~ 264V | |
Frequency | - | |
Technology | - | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | - | |
Current - Supply | 100mA | |
Port Location | User Defined | |
Operating Temperature | 0°C ~ 50°C | |
Approval Agency | CE | |
Ratings | - | |
Ingress Protection | IP20, IP65 | |
Mounting Type | DIN Rail | |
Termination | Wire Leads | |
Size / Dimension | 4.134" L x 4.134" W (105.00mm x 105.00mm) | |
Height - Seated (Max) | 1.972" (50.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 925,58000 Kč | 3 925,58 Kč |
| Unit Price without VAT: | 3 925,58000 Kč |
|---|---|
| Unit Price with VAT: | 4 749,95180 Kč |








