Buzzers 100mA DIN Rail Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XVSV9MBN

DigiKey Part Number
4008-XVSV9MBN-ND
Manufacturer
Manufacturer Product Number
XVSV9MBN
Description
BUZZER 105MMX105MM DIN RAIL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Buzzers 100mA DIN Rail Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
XVSV9MBN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Driver Circuitry
-
Input Type
AC
Voltage Range
90 ~ 264V
Frequency
-
Technology
-
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
-
Current - Supply
100mA
Port Location
User Defined
Operating Temperature
0°C ~ 50°C
Approval Agency
CE
Ratings
-
Ingress Protection
IP20, IP65
Mounting Type
DIN Rail
Termination
Wire Leads
Size / Dimension
4.134" L x 4.134" W (105.00mm x 105.00mm)
Height - Seated (Max)
1.972" (50.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 925,58000 Kč3 925,58 Kč
Manufacturers Standard Package
Unit Price without VAT:3 925,58000 Kč
Unit Price with VAT:4 749,95180 Kč