



XVSV7BBP | |
|---|---|
DigiKey Part Number | 4008-XVSV7BBP-ND |
Manufacturer | |
Manufacturer Product Number | XVSV7BBP |
Description | BUZZER 80MMX80MM DIN RAIL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Buzzers 75mA DIN Rail Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | XVSV7BBP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | - | |
Input Type | DC | |
Voltage Range | 10 ~ 30V | |
Frequency | - | |
Technology | - | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | - | |
Current - Supply | 75mA | |
Port Location | User Defined | |
Operating Temperature | -10°C ~ 55°C | |
Approval Agency | CE | |
Ratings | - | |
Ingress Protection | IP20, IP65 | |
Mounting Type | DIN Rail | |
Termination | Wire Leads | |
Size / Dimension | 3.150" L x 3.150" W (80.00mm x 80.00mm) | |
Height - Seated (Max) | 0.980" (24.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 189,60000 Kč | 3 189,60 Kč |
| 10 | 2 820,72400 Kč | 28 207,24 Kč |
| 25 | 2 690,54080 Kč | 67 263,52 Kč |
| Unit Price without VAT: | 3 189,60000 Kč |
|---|---|
| Unit Price with VAT: | 3 859,41600 Kč |









