Buzzers 75mA DIN Rail Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers 75mA DIN Rail Wire Leads
XVSV7BBN
XVSV7BBN

XVSV7BBN

DigiKey Part Number
4008-XVSV7BBN-ND
Manufacturer
Manufacturer Product Number
XVSV7BBN
Description
BUZZER 80MMX80MM DIN RAIL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Buzzers 75mA DIN Rail Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
XVSV7BBN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Driver Circuitry
-
Input Type
DC
Voltage Range
10 ~ 30V
Frequency
-
Technology
-
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
-
Current - Supply
75mA
Port Location
User Defined
Operating Temperature
-10°C ~ 55°C
Approval Agency
CE
Ratings
-
Ingress Protection
IP20, IP65
Mounting Type
DIN Rail
Termination
Wire Leads
Size / Dimension
3.150" L x 3.150" W (80.00mm x 80.00mm)
Height - Seated (Max)
0.980" (24.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 189,60000 Kč3 189,60 Kč
102 820,72400 Kč28 207,24 Kč
252 690,54080 Kč67 263,52 Kč
Manufacturers Standard Package
Unit Price without VAT:3 189,60000 Kč
Unit Price with VAT:3 859,41600 Kč