


| XVCZ12 | |
|---|---|
| DigiKey Part Number | 4008-XVCZ12-ND | 
| Manufacturer | |
| Manufacturer Product Number | XVCZ12 | 
| Description | HARMONY XVC, FIXING PLATE, METAL | 
| Customer Reference | |
| Detailed Description | Stack Light Mounting Base | 
| Datasheet | Datasheet | 
| EDA/CAD Models | XVCZ12 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | ||
| Packaging | Box | |
| Part Status | Last Time Buy | |
| Type | Mounting Base | |
| Lamp Type | - | |
| Light Color | - | |
| Function - Lighting | - | |
| Function - Audible | - | |
| Voltage - Supply | - | |
| Features | - | |
| Termination Style | - | |
| Ingress Protection | - | |
| Operating Temperature | - | |
| Weight | 0.220 lb (99.79 g) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 951,81000 Kč | 1 951,81 Kč | 
| Unit Price without VAT: | 1 951,81000 Kč | 
|---|---|
| Unit Price with VAT: | 2 361,69010 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic