


XVC6B55S | |
|---|---|
DigiKey Part Number | 4008-XVC6B55S-ND |
Manufacturer | |
Manufacturer Product Number | XVC6B55S |
Description | COMPLETE UNIT MULT FLASH 5STACK |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Clear, Blue, Green, Orange, Red LED Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | XVC6B55S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Complete Unit | |
Number of Stacks | 5 | |
Lamp Type | LED | |
Light Color | Clear, Blue, Green, Orange, Red | |
Function - Lighting | Flashing, Steady | |
Function - Audible | - | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP23 | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 932,05000 Kč | 9 932,05 Kč |
| Unit Price without VAT: | 9 932,05000 Kč |
|---|---|
| Unit Price with VAT: | 12 017,78050 Kč |



