


| XVC6B3K | |
|---|---|
| DigiKey Part Number | 4008-XVC6B3K-ND | 
| Manufacturer | |
| Manufacturer Product Number | XVC6B3K | 
| Description | COMPLETE UNIT MULT STEADY 3STACK | 
| Customer Reference | |
| Detailed Description | Stack Light Complete Unit Green, Orange, Red, White LED Wire Leads | 
| Datasheet | Datasheet | 
| EDA/CAD Models | XVC6B3K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | ||
| Packaging | Box | |
| Part Status | Last Time Buy | |
| Type | Complete Unit | |
| Number of Stacks | 3 | |
| Lamp Type | LED | |
| Light Color | Green, Orange, Red, White | |
| Function - Lighting | Steady | |
| Function - Audible | - | |
| Voltage - Supply | 24VAC/DC | |
| Features | - | |
| Termination Style | Wire Leads | |
| Ingress Protection | IP54 - Dust Protected, Water Resistant | |
| Operating Temperature | -10°C ~ 50°C | |
| Weight | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4 439,58000 Kč | 4 439,58 Kč | 
| Unit Price without VAT: | 4 439,58000 Kč | 
|---|---|
| Unit Price with VAT: | 5 371,89180 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic