


XVCZ02 | |
|---|---|
DigiKey Part Number | 4008-XVCZ02-ND |
Manufacturer | |
Manufacturer Product Number | XVCZ02 |
Description | HARMONY XVC, FIXING PLATE, METAL |
Customer Reference | |
Detailed Description | Stack Light Mounting Base |
Datasheet | Datasheet |
EDA/CAD Models | XVCZ02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Mounting Base | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Weight | 0.180 lb (81.651 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 817,05000 Kč | 817,05 Kč |
| Unit Price without VAT: | 817,05000 Kč |
|---|---|
| Unit Price with VAT: | 988,63050 Kč |












