XVC6M15S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XVC6M15S
Harmony Signaling for Operational Efficiency

XVC6M15S

DigiKey Part Number
4008-XVC6M15S-ND
Manufacturer
Manufacturer Product Number
XVC6M15S
Description
COMPLETE UNIT RED LED FLASH
Customer Reference
Detailed Description
Stack Light Complete Unit Red LED Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
XVC6M15S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Last Time Buy
Type
Complete Unit
Number of Stacks
1
Lamp Type
LED
Light Color
Red
Function - Lighting
Flashing, Steady
Function - Audible
-
Voltage - Supply
100 ~ 240VAC
Features
-
Termination Style
Wire Leads
Ingress Protection
IP23
Operating Temperature
-10°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 27.02.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 979,58000 Kč6 979,58 Kč
Manufacturers Standard Package
Unit Price without VAT:6 979,58000 Kč
Unit Price with VAT:8 445,29180 Kč