


XVC6B25SK | |
|---|---|
DigiKey Part Number | 4008-XVC6B25SK-ND |
Manufacturer | |
Manufacturer Product Number | XVC6B25SK |
Description | COMPLETE UNIT ORG/RED FL 2STACK |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Orange, Red LED Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | XVC6B25SK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Complete Unit | |
Number of Stacks | 2 | |
Lamp Type | LED | |
Light Color | Orange, Red | |
Function - Lighting | Flashing, Steady | |
Function - Audible | - | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -10°C ~ 50°C | |
Weight | 0.550 lb (249.48 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 171,96000 Kč | 5 171,96 Kč |
| Unit Price without VAT: | 5 171,96000 Kč |
|---|---|
| Unit Price with VAT: | 6 258,07160 Kč |





