XVC6B15SK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XVC6B15SK
Harmony Signaling for Operational Efficiency

XVC6B15SK

DigiKey Part Number
4008-XVC6B15SK-ND
Manufacturer
Manufacturer Product Number
XVC6B15SK
Description
COMPLETE UNIT RED LED FLASH
Customer Reference
Detailed Description
Stack Light Complete Unit Red LED Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
XVC6B15SK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Last Time Buy
Type
Complete Unit
Number of Stacks
1
Lamp Type
LED
Light Color
Red
Function - Lighting
Flashing, Steady
Function - Audible
-
Voltage - Supply
24VAC/DC
Features
-
Termination Style
Wire Leads
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-10°C ~ 50°C
Weight
0.480 lb (217.72 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 27.02.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 260,44000 Kč4 260,44 Kč
Manufacturers Standard Package
Unit Price without VAT:4 260,44000 Kč
Unit Price with VAT:5 155,13240 Kč