
XPSMCSCY | |
|---|---|
DigiKey Part Number | 4008-XPSMCSCY-ND |
Manufacturer | |
Manufacturer Product Number | XPSMCSCY |
Description | CONNECTION CABLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 0.984' (300.00mm) |
Datasheet | Datasheet |
Category | Process Side Connection D-Sub Connector |
Manufacturer Schneider Electric | Control Side Connection RJ45 |
Series | Number of Positions 25 |
Packaging Box | Length 0.984' (300.00mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 419,93000 Kč | 5 419,93 Kč |
| Unit Price without VAT: | 5 419,93000 Kč |
|---|---|
| Unit Price with VAT: | 6 558,11530 Kč |






