Machine Safety Controller General Purpose 24VDC Supply Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPSMC16Z

DigiKey Part Number
4008-XPSMC16Z-ND
Manufacturer
Manufacturer Product Number
XPSMC16Z
Description
SAFETY CONTROLLER WITH 16 IMPUTS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Machine Safety Controller General Purpose 24VDC Supply Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
XPSMC16Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Safety Category
Category 4, PLe, SIL3
Manufacturer
Schneider Electric
Voltage - Supply
24VDC
Series
Mounting Type
Chassis Mount
Packaging
Box
Operating Temperature
-10°C ~ 55°C
Part Status
Active
Ingress Protection
IP20
Controller Type
General Purpose
Approval Agency
CSA, TUV, UL
Number of Inputs and Type
16 - Digital
Weight
1.8 lbs (816.5 g)
Safety Outputs and Type
Relay (2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
141 293,89000 Kč41 293,89 Kč
Manufacturers Standard Package
Unit Price without VAT:41 293,89000 Kč
Unit Price with VAT:49 965,60690 Kč